Part Details for SP35Y02000042 by APEM Inc
Overview of SP35Y02000042 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP35Y02000042
SP35Y02000042 CAD Models
SP35Y02000042 Part Data Attributes
|
SP35Y02000042
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SP35Y02000042
APEM Inc
Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 8.2 mm | |
Body Height | 11.7 mm | |
Body Length or Diameter | 15.75 mm | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for SP35Y02000042
This table gives cross-reference parts and alternative options found for SP35Y02000042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP35Y02000042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E112SD1V3GE | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | SP35Y02000042 vs E112SD1V3GE |
SP35Y02000045 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | SP35Y02000042 vs SP35Y02000045 |
SP35Y02000047 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | SP35Y02000042 vs SP35Y02000047 |
SP35Y02000041/4 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | SP35Y02000042 vs SP35Y02000041/4 |
SP35Y02000049 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | SP35Y02000042 vs SP35Y02000049 |
SP35Y020000 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | SP35Y02000042 vs SP35Y020000 |
E112SD1V3PE | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | SP35Y02000042 vs E112SD1V3PE |