Part Details for SP35W010000 by APEM Inc
Overview of SP35W010000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP35W010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP35W010000-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1322 | Buy Now |
DISTI #
642-SP35W010000
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH SP WASHABLE | 0 |
|
$10.1400 / $14.9200 | Order Now |
DISTI #
75002857
|
RS | PUSHBUTTON SWITCH SP WASHABLE | APEM Components SP35W010000 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6800 / $12.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6800 / $12.8200 | Buy Now |
Part Details for SP35W010000
SP35W010000 CAD Models
SP35W010000 Part Data Attributes:
|
SP35W010000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SP35W010000
APEM Inc
Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 9.5 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for SP35W010000
This table gives cross-reference parts and alternative options found for SP35W010000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP35W010000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E112SD1APE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | SP35W010000 vs E112SD1APE |