SP3222-02ETG
Littelfuse Inc
Description: Trans Voltage Suppressor Diode,

Overview of SP3222-02ETG by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SP3222-02ETG by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 38AC2363
Newark Diode, Esd Protection, Aec-Q101, Sod-883, Clamping Voltage Vc Max:10V, Diode Case Style:Sod-883, No. Of Pins:3Pins, Operating Voltage:3.3V, Power Dissipation Pd:30W, Product Range:Spa Sp3222 Series, Automotive Qualification Rohs Compliant: Yes |Littelfuse SP3222-02ETG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 11373
  • 1 $0.4210
  • 10 $0.3300
  • 50 $0.2640
  • 100 $0.1980
  • 250 $0.1910
  • 500 $0.1830
$0.1830 / $0.4210 Buy Now
DISTI # 34AC6189
Newark 2Ch 30Kv 3.3V 0.9Pf Tvs Sod883/ Tr |Littelfuse SP3222-02ETG RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1280
  • 20,000 $0.1140
  • 30,000 $0.1050
  • 50,000 $0.0950
$0.0950 / $0.1280 Buy Now
DISTI # F10251CT-ND
DigiKey TVS DIODE 3.3VWM 10VC SOD883 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 39608
In Stock
  • 1 $0.4300
  • 10 $0.3370
  • 100 $0.2024
  • 500 $0.1874
  • 1,000 $0.1275
  • 2,000 $0.1173
  • 5,000 $0.1125
  • 10,000 $0.1012
  • 30,000 $0.0997
  • 50,000 $0.0937
  • 100,000 $0.0922
$0.0922 / $0.4300 Buy Now
DISTI # 576-SP3222-02ETG
Mouser Electronics ESD Protection Diodes / TVS Diodes 0.9pF 30kV 2CH RoHS: Compliant 19656
  • 1 $0.4100
  • 10 $0.3070
  • 100 $0.1940
  • 500 $0.1790
  • 1,000 $0.1170
  • 2,500 $0.1080
  • 10,000 $0.0980
  • 50,000 $0.0920
$0.0920 / $0.4100 Buy Now
Future Electronics ESD Suppressors / TVS Diodes 0.9pF 30kV 2CH RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 10,000 $0.1080
  • 20,000 $0.1060
  • 30,000 $0.1050
  • 40,000 $0.1040
  • 50,000 $0.1020
$0.1020 / $0.1080 Buy Now
DISTI # 64026434
Verical ESD Suppressor TVS Uni-Dir 3.3V Automotive 3-Pin SOD-883 T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2216 Americas - 3697
  • 3,000 $0.0942
$0.0942 Buy Now
DISTI # SP3222-02ETG
TTI ESD Protection Diodes / TVS Diodes 0.9pF 30kV 2CH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0970
  • 30,000 $0.0940
  • 50,000 $0.0920
$0.0920 / $0.0970 Buy Now
DISTI # C1S425201155643
Chip1Stop ESD Suppressor TVS Uni-Dir 3.3V Automotive 3-Pin SOD-883 T/R RoHS: Compliant pbFree: Yes 3697
  • 10 $0.2825
  • 25 $0.2703
  • 100 $0.1810
  • 250 $0.1790
  • 500 $0.1626
  • 1,000 $0.1160
$0.1160 / $0.2825 Buy Now
Ozdisan Elektronik DIODE TVS 30W 3.3V SOD883 SMT T&R 0
  • 1 $0.2273
  • 10,000 $0.1977
$0.1977 / $0.2273 RFQ

CAD Models for SP3222-02ETG by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP3222-02ETG by Littelfuse Inc

SP3222-02ETG
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Max
9 V
Breakdown Voltage-Min
6.1 V
Breakdown Voltage-Nom
8 V
Case Connection
ANODE
Clamping Voltage-Max
10 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PBCC-N3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
30 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
3.3 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
3.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. SP3222-02ETG
    Littelfuse Inc
    Trans Voltage Suppressor Diode,
    VS

Related Parts for SP3222-02ETG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP3222-02ETG by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP3222-02ETG by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SP3222-02ETG would you like to use for your alert(s)?
  • Please alert me when SP3222-02ETG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP3222-02ETG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP3222-02ETG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP3222-02ETG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP3222-02ETG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP3222-02ETG by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: