SP2YTKG48M009D1
Amphenol Positronic
Description: Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal

Overview of SP2YTKG48M009D1 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SP2YTKG48M009D1 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP2YTKG48M009D1 by Amphenol Positronic

SP2YTKG48M009D1
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD FLASH (50) OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD FLASH (50) OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. SP2YTKG48M009D1
    Amphenol Positronic
    Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal
    VS

Alternate Parts for SP2YTKG48M009D1

This table gives cross-reference parts and alternative options found for SP2YTKG48M009D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2YTKG48M009D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GFSH435M93B Rectangular Power Connector, 48 Contact(s), Male, Press Fit Terminal Amphenol Positronic SP2YTKG48M009D1 vs GFSH435M93B
TPCM-120-11-G-Q-771-8 Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Samtec Inc SP2YTKG48M009D1 vs TPCM-120-11-G-Q-771-8
TPCM-120-02-S-Q-8-RA Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Samtec Inc SP2YTKG48M009D1 vs TPCM-120-02-S-Q-8-RA
TPCM-120-02-T-Q-8-RA Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal Samtec Inc SP2YTKG48M009D1 vs TPCM-120-02-T-Q-8-RA
GFSH435M9482 Rectangular Power Connector, 48 Contact(s), Male, Press Fit Terminal Amphenol Positronic SP2YTKG48M009D1 vs GFSH435M9482
GFSH435M94LN Rectangular Power Connector, 48 Contact(s), Male, Press Fit Terminal Amphenol Positronic SP2YTKG48M009D1 vs GFSH435M94LN
GFSH435M94B Rectangular Power Connector, 48 Contact(s), Male, Press Fit Terminal Amphenol Positronic SP2YTKG48M009D1 vs GFSH435M94B
HPMC-122-01-T-D-04 Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Samtec Inc SP2YTKG48M009D1 vs HPMC-122-01-T-D-04
GFSH435M94H Rectangular Power Connector, 48 Contact(s), Male, Press Fit Terminal Amphenol Positronic SP2YTKG48M009D1 vs GFSH435M94H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP2YTKG48M009D1 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP2YTKG48M009D1 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of SP2YTKG48M009D1 would you like to use for your alert(s)?
  • Please alert me when SP2YTKG48M009D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP2YTKG48M009D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP2YTKG48M009D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP2YTKG48M009D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP2YTKG48M009D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP2YTKG48M009D1 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: