Part Details for SP210.340.05LF by TT Electronics Resistors
Overview of SP210.340.05LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80 | Rochester Electronics LLC | Digital Signal Processor | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Part Details for SP210.340.05LF
SP210.340.05LF CAD Models
SP210.340.05LF Part Data Attributes
|
SP210.340.05LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SP210.340.05LF
TT Electronics Resistors
RES, AXIAL, WIREWOUND, 0.34ohm, 300WV, .05% +/-TOL, -90, 90PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.8 mm | |
Package Length | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for SP210.340.05LF
This table gives cross-reference parts and alternative options found for SP210.340.05LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP210.340.05LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70070.340.1 | Fixed Resistor, Wire Wound, 0.25W, 0.34ohm, 300V, 0.1% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | SP210.340.05LF vs 70070.340.1 |
70070.340.05LF | Fixed Resistor, Wire Wound, 0.25W, 0.34ohm, 300V, 0.05% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | SP210.340.05LF vs 70070.340.05LF |
SP210.340.1LF | RES, AXIAL, WIREWOUND, 0.34ohm, 300WV, .1% +/-TOL, -90, 90PPM TC | TT Electronics Resistors | SP210.340.05LF vs SP210.340.1LF |