Part Details for SP208200KLF by TT Electronics Resistors
Overview of SP208200KLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP208200KLF
SP208200KLF CAD Models
SP208200KLF Part Data Attributes
|
SP208200KLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SP208200KLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 820ohm, 10% +/-Tol, 150ppm/Cel, Through Hole Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.56 mm | |
Package Length | 9.91 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 50 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 28.6356 V |
Alternate Parts for SP208200KLF
This table gives cross-reference parts and alternative options found for SP208200KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP208200KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP208200K | Fixed Resistor, Wire Wound, 1W, 820ohm, 10% +/-Tol, 150ppm/Cel, Through Hole Mount, CHIP | TT Electronics Resistors | SP208200KLF vs SP208200K |
SP20F8200KLF | Fixed Resistor, Wire Wound, 1W, 820ohm, 10% +/-Tol, 150ppm/Cel, Through Hole Mount, CHIP | TT Electronics Resistors | SP208200KLF vs SP20F8200KLF |