SP20-3R9JI
Description: Fixed Resistor - Fusible, 1W, 3.9ohm, 5% +/-Tol, 150ppm/Cel,

Overview of SP20-3R9JI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SP20-3R9JI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP20-3R9JI by TT Electronics Resistors

SP20-3R9JI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.56 mm
Package Length
9.91 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
50 °C
Resistance
3.9 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
1.9748 V
Want to compare parts?
  1. SP20-3R9JI
    TT Electronics Resistors
    Fixed Resistor - Fusible, 1W, 3.9ohm, 5% +/-Tol, 150ppm/Cel,
    VS

Alternate Parts for SP20-3R9JI

This table gives cross-reference parts and alternative options found for SP20-3R9JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP20-3R9JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP20F3R90JLF Fixed Resistor, Wire Wound, 1W, 3.9ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, CHIP TT Electronics Resistors SP20-3R9JI vs SP20F3R90JLF
SP20-3R9JI RES,AXIAL,WIREWOUND,3.9 OHMS,5% +/-TOL,150PPM TC TT Electronics Welwyn Components SP20-3R9JI vs SP20-3R9JI
SP20F-3R90JI Fixed Resistor, Wire Wound, 1W, 3.9ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors SP20-3R9JI vs SP20F-3R90JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP20-3R9JI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP20-3R9JI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SP20-3R9JI would you like to use for your alert(s)?
  • Please alert me when SP20-3R9JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP20-3R9JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP20-3R9JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP20-3R9JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP20-3R9JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP20-3R9JI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: