Part Details for SP20-13RJI by TT Electronics Welwyn Components
Overview of SP20-13RJI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP20-13RJI
SP20-13RJI CAD Models
SP20-13RJI Part Data Attributes
|
SP20-13RJI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
SP20-13RJI
TT Electronics Welwyn Components
RES,AXIAL,WIREWOUND,13 OHMS,5% +/-TOL,150PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.56 mm | |
Package Length | 9.91 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 50 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.6056 V |
Alternate Parts for SP20-13RJI
This table gives cross-reference parts and alternative options found for SP20-13RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP20-13RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2013R0J | Fixed Resistor, Wire Wound, 1W, 13ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, CHIP | TT Electronics Resistors | SP20-13RJI vs SP2013R0J |
SP20FUL13R0JLF | Fixed Resistor, Wire Wound, 1W, 13ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, CHIP | TT Electronics Resistors | SP20-13RJI vs SP20FUL13R0JLF |
SP20FUL-13R0JI | Fixed Resistor, Wire Wound, 1W, 13ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | SP20-13RJI vs SP20FUL-13R0JI |
SP20F13R0J | Fixed Resistor, Wire Wound, 1W, 13ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, CHIP | TT Electronics Resistors | SP20-13RJI vs SP20F13R0J |
SP20FUL13R0J | Fixed Resistor, Wire Wound, 1W, 13ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, CHIP | TT Electronics Resistors | SP20-13RJI vs SP20FUL13R0J |
SP20F13R0JLF | Fixed Resistor, Wire Wound, 1W, 13ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, CHIP | TT Electronics Resistors | SP20-13RJI vs SP20F13R0JLF |