Part Details for SP1N6357E3 by Microsemi Corporation
Overview of SP1N6357E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP1N6357E3
SP1N6357E3 CAD Models
SP1N6357E3 Part Data Attributes
|
SP1N6357E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP1N6357E3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL, DO-13, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-13 | |
Package Description | O-MALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 9.4 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SP1N6357E3
This table gives cross-reference parts and alternative options found for SP1N6357E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1N6357E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1V5KE10CA | 1500 Watt Transient Voltage Suppressors, 1250-REEL | onsemi | SP1N6357E3 vs 1V5KE10CA |
MPT-8CB | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13, | Littelfuse Inc | SP1N6357E3 vs MPT-8CB |
MX1N6357E3TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | SP1N6357E3 vs MX1N6357E3TR |
1V5KE10A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | Fairchild Semiconductor Corporation | SP1N6357E3 vs 1V5KE10A |
1N6357E3TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | SP1N6357E3 vs 1N6357E3TR |
MQ1N6357TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | SP1N6357E3 vs MQ1N6357TR |
MPT-8CT | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Crydom Inc | SP1N6357E3 vs MPT-8CT |
MX1N6357TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | SP1N6357E3 vs MX1N6357TR |
MSP1N6357E3 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, ROHS COMPLIANT, HERMETIC SEALED, METAL, DO-202AA, 2 PIN | Microsemi Corporation | SP1N6357E3 vs MSP1N6357E3 |
1N6357 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Littelfuse Inc | SP1N6357E3 vs 1N6357 |