Part Details for SP1674BKL by Sipex Corporation
Overview of SP1674BKL by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP1674BKL
SP1674BKL CAD Models
SP1674BKL Part Data Attributes:
|
SP1674BKL
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP1674BKL
Sipex Corporation
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for SP1674BKL
This table gives cross-reference parts and alternative options found for SP1674BKL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1674BKL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1674BJL | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC28, PLASTIC, LCC-28 | Sipex Corporation | SP1674BKL vs SP1674BJL |
SP1674BAL | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC28, PLASTIC, LCC-28 | Sipex Corporation | SP1674BKL vs SP1674BAL |