Part Details for SP123WF1201T2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of SP123WF1201T2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP123WF1201T2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-SP123WF1201T2E
|
Mouser Electronics | Thick Film Resistors - SMD RMC SP12 2512 3W 1% T/R-2000 RoHS: Compliant | 0 |
|
$0.1150 / $0.1240 | Order Now |
DISTI #
SP123WF1201T2E
|
TME | Resistor: thick film, high power, SMD, 2512, 1.2kΩ, 3W, ±1% Min Qty: 2000 | 0 |
|
$0.1360 | RFQ |
|
New Advantage Corporation | RES.(6432) 2512 1.2K Ohms 1% 3W RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4645 |
|
$0.4236 / $0.4539 | Buy Now |
Part Details for SP123WF1201T2E
SP123WF1201T2E CAD Models
SP123WF1201T2E Part Data Attributes
|
SP123WF1201T2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SP123WF1201T2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 3W, 1200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for SP123WF1201T2E
This table gives cross-reference parts and alternative options found for SP123WF1201T2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP123WF1201T2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512-FX-1201ELF | Fixed Resistor, Metal Glaze/thick Film, 3W, 1200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | SP123WF1201T2E vs CHP2512-FX-1201ELF |