Part Details for SP12150G4-29.999-T&R by Sunny Electronics Corp
Overview of SP12150G4-29.999-T&R by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SP12150G4-29.999-T&R
SP12150G4-29.999-T&R CAD Models
SP12150G4-29.999-T&R Part Data Attributes
|
SP12150G4-29.999-T&R
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SP12150G4-29.999-T&R
Sunny Electronics Corp
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for SP12150G4-29.999-T&R
This table gives cross-reference parts and alternative options found for SP12150G4-29.999-T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP12150G4-29.999-T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP12150D4-29.999-T&R | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12150G4-29.999-T&R vs SP12150D4-29.999-T&R |
SP18150C4-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12150G4-29.999-T&R vs SP18150C4-29.999 |
SP18150G4-29.999-T&R | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12150G4-29.999-T&R vs SP18150G4-29.999-T&R |
SP18150E4-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12150G4-29.999-T&R vs SP18150E4-29.999 |
SP12150D4-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12150G4-29.999-T&R vs SP12150D4-29.999 |
SP12150G4-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12150G4-29.999-T&R vs SP12150G4-29.999 |
SP18150D4-29.999-T&R | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12150G4-29.999-T&R vs SP18150D4-29.999-T&R |
SP18150B4-29.999-T&R | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12150G4-29.999-T&R vs SP18150B4-29.999-T&R |
SP12150B4-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12150G4-29.999-T&R vs SP12150B4-29.999 |
SP12150F4-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12150G4-29.999-T&R vs SP12150F4-29.999 |