Part Details for SP12130E7-29.999 by Sunny Electronics Corp
Overview of SP12130E7-29.999 by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SP12130E7-29.999
SP12130E7-29.999 CAD Models
SP12130E7-29.999 Part Data Attributes
|
SP12130E7-29.999
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SP12130E7-29.999
Sunny Electronics Corp
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT-CUT; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SP12130E7-29.999
This table gives cross-reference parts and alternative options found for SP12130E7-29.999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP12130E7-29.999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP18130A7-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12130E7-29.999 vs SP18130A7-29.999 |
SP18130J7-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12130E7-29.999 vs SP18130J7-29.999 |
SP18130K7-29.999-T&R | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12130E7-29.999 vs SP18130K7-29.999-T&R |
SP12130L7-29.999-T&R | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12130E7-29.999 vs SP12130L7-29.999-T&R |
SP18130C7-29.999-T&R | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12130E7-29.999 vs SP18130C7-29.999-T&R |
SP18130C7-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12130E7-29.999 vs SP18130C7-29.999 |
SP18130D7-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12130E7-29.999 vs SP18130D7-29.999 |
SP18130B7-29.999-T&R | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12130E7-29.999 vs SP18130B7-29.999-T&R |
SP12130I7-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12130E7-29.999 vs SP12130I7-29.999 |
SP12130C7-29.999 | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SP12130E7-29.999 vs SP12130C7-29.999 |