Part Details for SP1137 by Hms Industrial Networks AB
Overview of SP1137 by Hms Industrial Networks AB
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP1137
SP1137 CAD Models
SP1137 Part Data Attributes
|
SP1137
Hms Industrial Networks AB
Buy Now
Datasheet
|
Compare Parts:
SP1137
Hms Industrial Networks AB
PCMCIA Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HMS INDUSTRIAL NETWORKS AB | |
Reach Compliance Code | unknown | |
Additional Feature | COMPACTFLASH | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.63 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 48 |