-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6173
|
Newark | 30Kv 12V 40A Tvs Diod Udfn-2/ Tr |Littelfuse SP1112-01UTG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1390 | Buy Now |
DISTI #
F10109CT-ND
|
DigiKey | TVS DIODE 12VWM 26.5VC 2DFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3775 In Stock |
|
$0.0824 / $0.3900 | Buy Now |
DISTI #
576-SP1112-01UTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 30KV 12V 40A TVS Diod uDFN-2 RoHS: Compliant | 3555 |
|
$0.0820 / $0.3700 | Buy Now |
DISTI #
V72:2272_18208577
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 12V 26.5Vc Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1826 Container: Cut Strips | Americas - 2778 |
|
$0.0767 / $0.1887 | Buy Now |
|
Future Electronics | SP11XX Series 30 kV 12 V 40 A Discrete Unidirectional TVS Diode - DFN-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0814 / $0.0915 | Buy Now |
|
Future Electronics | SP11XX Series 30 kV 12 V 40 A Discrete Unidirectional TVS Diode - DFN-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0814 / $0.0915 | Buy Now |
DISTI #
56067022
|
Verical | ESD Suppressor Diode TVS Uni-Dir 12V 26.5Vc Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1826 | Americas - 2778 |
|
$0.0767 | Buy Now |
DISTI #
SP1112-01UTG
|
TTI | ESD Protection Diodes / TVS Diodes 30KV 12V 40A TVS Diod uDFN-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0930 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 12V 2-DFN (1.6x1) SMT T&R | 0 |
|
$0.1575 / $0.1811 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1112-01UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1112-01UTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 26.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |