SP101H-Z
SPC Multicomp
Description: Audio/RCA Connector, 1 Pole(s), Male, Solder Lug Terminal, Locking, Plug

Overview of SP101H-Z by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Communication and Networking Automotive

Price & Stock for SP101H-Z by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 19P1940
Newark Connector, Phone Audio, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:-, Product Range:-, Contact Termination:Solder Rohs Compliant: Yes |Multicomp Pro SP101H-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $0.3270
  • 10 $0.3270
  • 25 $0.3270
  • 100 $0.3270
  • 250 $0.3270
$0.3270 Buy Now

CAD Models for SP101H-Z by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP101H-Z by SPC Multicomp

SP101H-Z
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Audio Type
PHONO
Body/Shell Style
PLUG
Connector Type
6.3mm AUDIO
Contact Gender
MALE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Poles
1
Number of Ports
1
Polarization Key
POLARIZED HOUSING
Termination Type
SOLDER LUG
Want to compare parts?
  1. SP101H-Z
    SPC Multicomp
    Audio/RCA Connector, 1 Pole(s), Male, Solder Lug Terminal, Locking, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP101H-Z by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP101H-Z by SPC Multicomp

  • Please alert me when SP101H-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP101H-Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP101H-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP101H-Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP101H-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP101H-Z by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: