SP1001-04XTG
Description: Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 4 Element, Silicon, GREEN, PLASTIC PACKAGE-5

Overview of SP1001-04XTG by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SP1001-04XTG by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62R9362
Newark Diode, Tvs, 4Ch, 5.5V, Sot553, Clamping Voltage Vc Max:13V, Diode Case Style:Sot-553, No. Of Pins:5Pins, Operating Voltage:900Mv, Power Dissipation Pd:-, Product Range:Sp100 Series, Automotive Qualification Standard:-, Diode Type:Esdrohs Compliant: Yes |Littelfuse SP1001-04XTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1738
  • 1 $0.4020
  • 10 $0.3420
  • 25 $0.3070
  • 50 $0.2730
  • 100 $0.2380
  • 250 $0.2120
  • 500 $0.1860
  • 1,000 $0.1620
$0.1620 / $0.4020 Buy Now
DISTI # 08P5364
Newark Diode, Tvs, Esd Protection, 12Pf, Clamping Voltage Vc Max:13V, Diode Case Style:Sot-553, No. Of Pins:5Pins, Operating Voltage:900Mv, Power Dissipation Pd:-, Product Range:Sp100 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP1001-04XTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.3180
$0.3180 Buy Now
DISTI # 01P7744
Newark Diode, Tvs, Esd Protection, 12Pf, Clamping Voltage Vc Max:13V, Diode Case Style:Sot-553, No. Of Pins:5Pins, Operating Voltage:900Mv, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:12Pf Rohs Compliant: Yes |Littelfuse SP1001-04XTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1880
  • 6,000 $0.1830
  • 12,000 $0.1710
  • 18,000 $0.1690
  • 30,000 $0.1670
$0.1670 / $0.1880 Buy Now
DISTI # F2896CT-ND
DigiKey TVS DIODE 5.5VWM 13VC SOT553 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 101486
In Stock
  • 1 $0.4100
  • 10 $0.3490
  • 100 $0.2424
  • 500 $0.1892
  • 1,000 $0.1641
  • 3,000 $0.1657
  • 6,000 $0.1641
$0.1641 / $0.4100 Buy Now
DISTI # 576-SP1001-04XTG
Mouser Electronics ESD Protection Diodes / TVS Diodes 4 channels RoHS: Compliant 9234
  • 1 $0.3900
  • 10 $0.3300
  • 100 $0.2350
  • 500 $0.1880
  • 1,000 $0.1650
  • 3,000 $0.1640
$0.1640 / $0.3900 Buy Now
Future Electronics 4CH 8KV 8PF SPA SOT553 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 3,000 $0.1720
  • 6,000 $0.1690
  • 9,000 $0.1670
  • 12,000 $0.1650
  • 15,000 $0.1610
$0.1610 / $0.1720 Buy Now
Future Electronics 4CH 8KV 8PF SPA SOT553 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 3,000 $0.1830
  • 6,000 $0.1800
  • 9,000 $0.1770
  • 12,000 $0.1760
  • 15,000 $0.1710
$0.1710 / $0.1830 Buy Now
Future Electronics 4CH 8KV 8PF SPA SOT553 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 3,000 $0.1720
  • 6,000 $0.1690
  • 9,000 $0.1670
  • 12,000 $0.1650
  • 15,000 $0.1610
$0.1610 / $0.1720 Buy Now
Future Electronics 4CH 8KV 8PF SPA SOT553 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 3,000 $0.1720
  • 6,000 $0.1690
  • 9,000 $0.1670
  • 12,000 $0.1650
  • 15,000 $0.1610
$0.1610 / $0.1720 Buy Now
Quest Components UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE 2384
  • 1 $0.9750
  • 411 $0.3900
  • 2,052 $0.3413
$0.3413 / $0.9750 Buy Now
DISTI # SP1001-04XTG
TTI ESD Protection Diodes / TVS Diodes 4 channels RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 12000
In Stock
  • 3,000 $0.1640
$0.1640 Buy Now
DISTI # SP1001-04XTG
TME Diode: TVS array, 2A, quadruple,common anode, SOT553, Ch: 4 Min Qty: 1 862
  • 1 $0.8780
  • 5 $0.2890
  • 25 $0.2300
  • 100 $0.2070
  • 500 $0.1930
$0.1930 / $0.8780 Buy Now
DISTI # C1S425200654226
Chip1Stop ESD Suppressor TVS 5.5V 5-Pin SOT-553 T/R RoHS: Compliant pbFree: Yes 844
  • 10 $0.3060
  • 25 $0.2840
  • 100 $0.2090
$0.2090 / $0.3060 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 2980
  • 1 $1.3130
  • 20 $0.4680
  • 50 $0.2970
  • 100 $0.2400
  • 300 $0.2020
  • 500 $0.1950
$0.1950 / $1.3130 Buy Now
LCSC 2A(8/20us) 13V 7V 5.5V SOT-553-5 ESD and Surge Protection (TVS/ESD) ROHS 1243
  • 1 $0.3958
  • 10 $0.3126
  • 30 $0.2780
  • 100 $0.2341
  • 500 $0.2136
  • 1,000 $0.2026
$0.2026 / $0.3958 Buy Now
Ozdisan Elektronik DIODE TVS 5.5V SOT553 SMT T&R 0
  • 1 $0.3295
  • 3,000 $0.2865
$0.2865 / $0.3295 RFQ
Win Source Electronics TVS DIODE 5.5VWM 13VC SOT553 11332
  • 250 $0.2040
  • 600 $0.1680
  • 930 $0.1620
  • 1,275 $0.1570
  • 1,645 $0.1520
  • 2,210 $0.1360
$0.1360 / $0.2040 Buy Now

CAD Models for SP1001-04XTG by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP1001-04XTG by Littelfuse Inc

SP1001-04XTG
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
GREEN, PLASTIC PACKAGE-5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Max
8.5 V
Breakdown Voltage-Min
7 V
Breakdown Voltage-Nom
6.7 V
Clamping Voltage-Max
9.7 V
Configuration
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
4
Number of Terminals
5
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SP1001-04XTG
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 4 Element, Silicon, GREEN, PLASTIC PACKAGE-5
    VS

Alternate Parts for SP1001-04XTG

This table gives cross-reference parts and alternative options found for SP1001-04XTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1001-04XTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP1001-04JTG Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 4 Element, Silicon, MO-203AA, MO-203, SC-70, 5 PIN Littelfuse Inc SP1001-04XTG vs SP1001-04JTG

Related Parts for SP1001-04XTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP1001-04XTG by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP1001-04XTG by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SP1001-04XTG would you like to use for your alert(s)?
  • Please alert me when SP1001-04XTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP1001-04XTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP1001-04XTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP1001-04XTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP1001-04XTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP1001-04XTG by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: