-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Wound Potentiometric Sensor, 0.25%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2209
|
Newark | Compact String Pot, Voltage Divider, 30V, Supply Voltage Dc Min:-, Supply Voltage Dc Max:30V, Sensor Housing:Bracket Mount, No. Of Pins:4 Pin, Output Current:-, Operating Magnetic Force Min:-, Product Range:Sp1 Series Rohs Compliant: Yes |Te Connectivity SP1-12-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.4400 / $547.4800 | Buy Now |
DISTI #
SP1-12-3-ND
|
DigiKey | STRING POT 12.5 INCH RANGE W/CON Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$375.9752 / $499.7300 | Buy Now |
DISTI #
SP1-12-3
|
Avnet Americas | Compact String Pot with Voltage Divider Output 12.5-Inch Stroke 30V - Bulk (Alt: SP1-12-3) Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$354.9204 / $427.1076 | Buy Now |
DISTI #
824-SP1-12-3
|
Mouser Electronics | Industrial Motion & Position Sensors STRING POT 12.5" MOUNT BRACKET RoHS: Compliant | 82 |
|
$399.7300 / $430.0600 | Buy Now |
|
Future Electronics | STRING POT 12 INCH RANGE RoHS: Not Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$421.3800 / $442.4500 | Buy Now |
DISTI #
TSSSP1-12-3
|
Heilind Electronics | STRING POT 12 INCH RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRING POT 12 INCH RANGE RoHS: Compliant |
5 In Stock |
|
$406.0500 / $458.7400 | Buy Now |
DISTI #
SP1-12-3
|
TTI | Industrial Motion & Position Sensors STRING POT 12.5" MOUNT BRACKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$375.9800 / $425.7600 | Buy Now |
DISTI #
TSSSP1-12-3
|
Interstate Connecting Components | STRING POT 12 INCH RANGE | 0 |
|
Buy Now | |
DISTI #
000000000006333206
|
Sager | Industrial Motion & Position Sensors STRING POT 12.5 MOUNT BRACKET Min Qty: 1 | 0 |
|
$428.0700 / $452.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1-12-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP1-12-3
TE Connectivity
Wire Wound Potentiometric Sensor, 0.25%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |