SP1-009-S203/1-98/11
E-tec Interconnect Ltd
Description: Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle

Overview of SP1-009-S203/1-98/11 by E-tec Interconnect Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
932S203AGLFT Renesas Electronics Corporation Frequency Generator with 133MHz Differential CPU Clocks
932S203AFLN Renesas Electronics Corporation Frequency Generator with 133MHz Differential CPU Clocks
932S203AFLNT Renesas Electronics Corporation Frequency Generator with 133MHz Differential CPU Clocks

CAD Models for SP1-009-S203/1-98/11 by E-tec Interconnect Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP1-009-S203/1-98/11 by E-tec Interconnect Ltd

SP1-009-S203/1-98/11
E-tec Interconnect Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.079 inch
Body Depth
0.406 inch
Body Length
0.45 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.319 inch
Terminal Pitch
1.27 mm
Termination Type
WIRE WRAP
Total Number of Contacts
9
Want to compare parts?
  1. SP1-009-S203/1-98/11
    E-tec Interconnect Ltd
    Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for SP1-009-S203/1-98/11

This table gives cross-reference parts and alternative options found for SP1-009-S203/1-98/11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1-009-S203/1-98/11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EFS11-43-A-A-A Board Connector, 43 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug Wave Tech Co Ltd SP1-009-S203/1-98/11 vs EFS11-43-A-A-A
SFM210-LPSE-S43-ST-BK Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator Sullins Connector Solutions SP1-009-S203/1-98/11 vs SFM210-LPSE-S43-ST-BK
BC043-120TLG Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Advanced Interconnections Corp SP1-009-S203/1-98/11 vs BC043-120TLG
254G3-1FR43 Board Connector, 43 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug South Sea Terminal Co Ltd SP1-009-S203/1-98/11 vs 254G3-1FR43
SSHSM-243-S-02-T-V Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug Major League Electronics SP1-009-S203/1-98/11 vs SSHSM-243-S-02-T-V
EFS11-43-A-A-B Board Connector, 43 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug Wave Tech Co Ltd SP1-009-S203/1-98/11 vs EFS11-43-A-A-B
WSB020C2D3B1B Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle Win Win Precision Industrial Co Ltd SP1-009-S203/1-98/11 vs WSB020C2D3B1B
SFM210-LPPE-S43-ST-BK Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator Sullins Connector Solutions SP1-009-S203/1-98/11 vs SFM210-LPPE-S43-ST-BK
10900FL110043-01 Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator Ratioplast Electronics SP1-009-S203/1-98/11 vs 10900FL110043-01
LPPB431NGCN-RC Board Connector, 43 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions SP1-009-S203/1-98/11 vs LPPB431NGCN-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP1-009-S203/1-98/11 by E-tec Interconnect Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP1-009-S203/1-98/11 by E-tec Interconnect Ltd

Select Manufacturer
Which Manufacturer of SP1-009-S203/1-98/11 would you like to use for your alert(s)?
  • Please alert me when SP1-009-S203/1-98/11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP1-009-S203/1-98/11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP1-009-S203/1-98/11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP1-009-S203/1-98/11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP1-009-S203/1-98/11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP1-009-S203/1-98/11 by E-tec Interconnect Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: