SP1/25R36FT
TE Connectivity
Description: Fixed Resistor, Wire Wound, 0.75W, 5.36ohm, 33V, 1% +/-Tol, -50,50ppm/Cel, 2212

Overview of SP1/25R36FT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SP1/25R36FT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP1/25R36FT by TE Connectivity

SP1/25R36FT
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
Number of Terminals
2
Package Height
2.54 mm
Package Length
5.46 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
5.36 Ω
Resistor Type
FIXED RESISTOR
Size Code
2212
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
33 V
Want to compare parts?
  1. SP1/25R36FT
    TE Connectivity
    Fixed Resistor, Wire Wound, 0.75W, 5.36ohm, 33V, 1% +/-Tol, -50,50ppm/Cel, 2212
    VS

Alternate Parts for SP1/25R36FT

This table gives cross-reference parts and alternative options found for SP1/25R36FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1/25R36FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP1/25R36FL Fixed Resistor, Wire Wound, 0.75W, 5.36ohm, 33V, 1% +/-Tol, -50,50ppm/Cel, 2212 TE Connectivity SP1/25R36FT vs SP1/25R36FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP1/25R36FT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP1/25R36FT by TE Connectivity

  • Please alert me when SP1/25R36FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP1/25R36FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP1/25R36FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP1/25R36FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP1/25R36FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP1/25R36FT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: