Part Details for SP1/2549RBT by TE Connectivity
Overview of SP1/2549RBT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SP1/2549RBT
SP1/2549RBT CAD Models
SP1/2549RBT Part Data Attributes
|
SP1/2549RBT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP1/2549RBT
TE Connectivity
Fixed Resistor, Wire Wound, 0.75W, 549ohm, 33V, 0.1% +/-Tol, -20,20ppm/Cel, 2212
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Package Height | 2.54 mm | |
Package Length | 5.46 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2212 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 33 V |
Alternate Parts for SP1/2549RBT
This table gives cross-reference parts and alternative options found for SP1/2549RBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1/2549RBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1/2549RBR | Fixed Resistor, Wire Wound, 0.75W, 549ohm, 33V, 0.1% +/-Tol, -20,20ppm/Cel, 2212 | TE Connectivity | SP1/2549RBT vs SP1/2549RBR |