Part Details for SP0550NS100{OHM} by RCD Components Inc
Overview of SP0550NS100{OHM} by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8219BRMZ | Analog Devices | Zero Drift Amp | |
AD8217BRMZ-RL | Analog Devices | Zero Drift Amplifier | |
AD8217BRMZ-R7 | Analog Devices | Zero Drift Amplifier |
Part Details for SP0550NS100{OHM}
SP0550NS100{OHM} CAD Models
SP0550NS100{OHM} Part Data Attributes
|
SP0550NS100{OHM}
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
SP0550NS100{OHM}
RCD Components Inc
PASSIVE DELAY LINE, TRUE OUTPUT, PSIP7, PLASTIC, SIP-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
JESD-30 Code | R-PSIP-T7 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance-Nom (Z0) | 100 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Delay-Nom (td) | 50 ns |