Diodes
SP0505BAJTG
Littelfuse Inc
Description: Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN

Overview of SP0505BAJTG by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP0505BAJTG by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84R0580
Newark Esd Protection Device, Tvs, 200 Mw, 8 V, Sc-70, 6 Rohs Compliant: Yes |Littelfuse SP0505BAJTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 743
  • 1 $0.7450
  • 10 $0.6570
  • 50 $0.6120
  • 100 $0.5700
  • 250 $0.5300
  • 500 $0.4900
  • 1,000 $0.4570
$0.4570 / $0.7450 Buy Now
DISTI # 28X4441
Newark Diode, Tvs, 30Pf, Sc-70, Full Reel, Clamping Voltage Vc Max:8V, Diode Case Style:Sc-70, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:200Mw, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:30Pf Rohs Compliant: Yes |Littelfuse SP0505BAJTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.4240
$0.4240 Buy Now
DISTI # 92K8964
Newark Diode, Tvs, 30Pf, Sc-70, Clamping Voltage Vc Max:8V, Diode Case Style:Sc-70, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:200Mw, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:30Pf Rohs Compliant: Yes |Littelfuse SP0505BAJTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.4910
$0.4910 Buy Now
DISTI # F3160CT-ND
DigiKey TVS DIODE 5.5VWM 8.5VC SC70-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 31246
In Stock
  • 1 $0.7600
  • 10 $0.6220
  • 100 $0.4838
  • 500 $0.4101
  • 1,000 $0.4056
  • 3,000 $0.4056
$0.4056 / $0.7600 Buy Now
DISTI # 576-SP0505BAJTG
Mouser Electronics ESD Protection Diodes / TVS Diodes 5 Channel SMT array SC70-6 RoHS: Compliant 13129
  • 1 $0.7500
  • 10 $0.6110
  • 100 $0.4790
  • 250 $0.4780
  • 500 $0.4110
  • 1,000 $0.4060
$0.4060 / $0.7500 Buy Now
Future Electronics SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel 159000
Reel
  • 3,000 $0.4700
  • 6,000 $0.4600
  • 9,000 $0.4500
$0.4500 / $0.4700 Buy Now
Future Electronics SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel 93000
Reel
  • 3,000 $0.4700
  • 6,000 $0.4600
  • 9,000 $0.4500
$0.4500 / $0.4700 Buy Now
Bristol Electronics   3000
RFQ
Bristol Electronics   171
RFQ
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 5.5V V(RWM), UNIDIRECTIONAL, 5 ELEMENT, SILICON, MO-203AB 2400
  • 1 $1.6800
  • 239 $0.6720
  • 1,191 $0.5880
$0.5880 / $1.6800 Buy Now
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 5.5V V(RWM), UNIDIRECTIONAL, 5 ELEMENT, SILICON, MO-203AB 2400
  • 1 $2.4650
  • 812 $0.8628
  • 1,740 $0.7395
$0.7395 / $2.4650 Buy Now
DISTI # SP0505BAJTG
TTI ESD Protection Diodes / TVS Diodes 5 Channel SMT array SC70-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.4140
  • 6,000 $0.4060
$0.4060 / $0.4140 Buy Now
ComSIT USA TVS DIODE ARRAY Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, MO-203AB RoHS: Compliant Stock EU - 18000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S425200335978
Chip1Stop ESD Suppressor TVS 5.5V 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes 6000
  • 3,000 $0.3660
$0.3660 Buy Now
DISTI # C1S425200159341
Chip1Stop ESD Suppressor TVS 5.5V 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes 2835
  • 1 $0.6810
  • 10 $0.5334
  • 25 $0.5281
  • 100 $0.4382
  • 250 $0.4331
  • 500 $0.4300
$0.4300 / $0.6810 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 3000
  • 1 $1.4670
  • 10 $0.8070
  • 50 $0.7260
  • 100 $0.5760
  • 500 $0.5190
  • 1,000 $0.4930
$0.4930 / $1.4670 Buy Now
LCSC 8.5V 5.5V SC-70-6 ESD and Surge Protection (TVS/ESD) ROHS 2922
  • 5 $0.4862
  • 50 $0.4076
  • 150 $0.3745
  • 500 $0.3336
  • 3,000 $0.3147
  • 6,000 $0.3037
$0.3037 / $0.4862 Buy Now
New Advantage Corporation SP050xBA Series 8.5 V 30 pF Surface Mount ESD Protection Diode - SOT-363 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 192000
  • 3,000 $0.6429
  • 192,000 $0.6000
$0.6000 / $0.6429 Buy Now
Ozdisan Elektronik DIODE TVS 25W 5.5V SC70-6 SMT T&R 0
  • 1 $0.9975
  • 3,000 $0.8674
$0.8674 / $0.9975 RFQ
Win Source Electronics TVS DIODE 5.5VWM 8.5VC SC70-6 92000
  • 175 $0.2910
  • 420 $0.2390
  • 650 $0.2320
  • 895 $0.2240
  • 1,155 $0.2170
  • 1,550 $0.1940
$0.1940 / $0.2910 Buy Now

CAD Models for SP0505BAJTG by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP0505BAJTG by Littelfuse Inc

SP0505BAJTG
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
SC-70
Package Description
SC-70, MO-203, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
LOW CAPACITANCE
Clamping Voltage-Max
6.8 V
Configuration
COMMON ANODE, 5 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
MO-203AB
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Number of Elements
5
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SP0505BAJTG
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN
    VS

Related Parts for SP0505BAJTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP0505BAJTG by Littelfuse Inc.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP0505BAJTG by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SP0505BAJTG would you like to use for your alert(s)?
  • Please alert me when SP0505BAJTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP0505BAJTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP0505BAJTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for SP0505BAJTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP0505BAJTG.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare SP0505BAJTG by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: