-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0574
|
Newark | Transient Voltage Suppressor, Tvs, Spa Sp050Xba Series, Unidirectional, 5.5 V, Sot-23, 3 Rohs Compliant: Yes |Littelfuse SP0502BAHTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 115 |
|
$0.6730 | Buy Now |
DISTI #
92K8957
|
Newark | Tvs Diode, Unidir, 8.5V, 25W, Sma, Product Range:Sp05 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5.5V, Clamping Voltage Max:8.5V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Littelfuse SP0502BAHTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9433 |
|
$0.6730 | Buy Now |
DISTI #
28X4439
|
Newark | Tvs Diode, Unidir, 8.5V, 25W, Sma, Product Range:Sp05 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5.5V, Clamping Voltage Max:8.5V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Littelfuse SP0502BAHTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 | Buy Now |
DISTI #
F2714CT-ND
|
DigiKey | TVS DIODE 5.5VWM 8.5VC SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
227870 In Stock |
|
$0.2174 / $0.6600 | Buy Now |
DISTI #
576-SP0502BAHTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2 Channel SMT array RoHS: Compliant | 151790 |
|
$0.2240 / $0.6600 | Buy Now |
DISTI #
70184671
|
RS | Diode, Array, Vr 5.5V, Pkg SOT-23,Cj 30pF, Tj +85degc, Pd 0.225W,-40 to +85degc | Littelfuse SP0502BAHTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5933 |
|
$0.4620 / $0.6600 | Buy Now |
|
Future Electronics | SP050xBA Series 8.5 V 30 pF Dual Uni-Directional TVS Avalanche Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | SP050xBA Series 8.5 V 30 pF Dual Uni-Directional TVS Avalanche Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | SP050xBA Series 8.5 V 30 pF Dual Uni-Directional TVS Avalanche Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1160Cut Tape/Mini-Reel |
|
$0.4200 / $0.6650 | Buy Now |
|
Future Electronics | SP050xBA Series 8.5 V 30 pF Dual Uni-Directional TVS Avalanche Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP0502BAHTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP0502BAHTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 6.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |