There are no models available for this part yet.
Overview of SP02SE-18-32P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for SP02SE-18-32P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP02SE-18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: SP02SE-18-32P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-SP02SE-18-32P
|
Mouser Electronics | Standard Circular Connector CONN ASSEMBLY | 0 |
|
$304.2200 / $337.9900 | Order Now |
CAD Models for SP02SE-18-32P by Amphenol Corporation
Part Data Attributes for SP02SE-18-32P by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Quantities
|
32
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Other Description
|
BOX MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Unique Insert Number
|
18-32
|
Alternate Parts for SP02SE-18-32P
This table gives cross-reference parts and alternative options found for SP02SE-18-32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP02SE-18-32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01E-18-32P(470) | MIL Series Connector | Amphenol Corporation | SP02SE-18-32P vs PT01E-18-32P(470) |
PT02SE-18-32PY | 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SP02SE-18-32P vs PT02SE-18-32PY |
PT02P-18-32P(023) | MIL Series Connector, 32 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | SP02SE-18-32P vs PT02P-18-32P(023) |
PT07E-18-32P(025) | MIL Series Connector | Amphenol Corporation | SP02SE-18-32P vs PT07E-18-32P(025) |
PT07E-18-32P(470) | MIL Series Connector | Amphenol Corporation | SP02SE-18-32P vs PT07E-18-32P(470) |
PT01P-18-32PW | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP02SE-18-32P vs PT01P-18-32PW |
PT02A-18-32PY005 | 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | SP02SE-18-32P vs PT02A-18-32PY005 |
PT00C-18-32P(025) | MIL Series Connector | Amphenol Corporation | SP02SE-18-32P vs PT00C-18-32P(025) |
PT01E-18-32PW | 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | SP02SE-18-32P vs PT01E-18-32PW |
PT01A-18-32P(424) | MIL Series Connector | Amphenol Corporation | SP02SE-18-32P vs PT01A-18-32P(424) |