Part Details for SP01SP-12-3P by Amphenol Corporation
Overview of SP01SP-12-3P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP01SP-12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP01SP-12-3P
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 3 Position Plug Contact Cable Mount - Bulk (Alt: SP01SP-12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SP01SP-12-3P
SP01SP-12-3P CAD Models
SP01SP-12-3P Part Data Attributes
|
SP01SP-12-3P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP01SP-12-3P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |
Alternate Parts for SP01SP-12-3P
This table gives cross-reference parts and alternative options found for SP01SP-12-3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP01SP-12-3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT01A-12-3P(424) | Amphenol Corporation | Check for Price | MIL Series Connector | SP01SP-12-3P vs PT01A-12-3P(424) |
PT07P-12-3P | Amphenol Corporation | Check for Price | 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SP01SP-12-3P vs PT07P-12-3P |
PT01P-12-3P(470) | Amphenol Corporation | Check for Price | MIL Series Connector | SP01SP-12-3P vs PT01P-12-3P(470) |
PT02E-12-3P005 | Amphenol Corporation | Check for Price | 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SP01SP-12-3P vs PT02E-12-3P005 |
PT07A-12-3P(424) | Amphenol Corporation | Check for Price | MIL Series Connector | SP01SP-12-3P vs PT07A-12-3P(424) |
SP01SE-12-3P | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | SP01SP-12-3P vs SP01SE-12-3P |
PT02C-12-3P(025) | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | SP01SP-12-3P vs PT02C-12-3P(025) |
PT01A-12-3P(025) | Amphenol Corporation | Check for Price | MIL Series Connector | SP01SP-12-3P vs PT01A-12-3P(025) |
PT01E-12-3PY(SR) | Amphenol Corporation | $22.9299 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | SP01SP-12-3P vs PT01E-12-3PY(SR) |
PT07P-12-3P(025) | Amphenol Corporation | Check for Price | MIL Series Connector | SP01SP-12-3P vs PT07P-12-3P(025) |