Datasheets
SP00A-8-98P(023) by: Amphenol Corporation

MIL Series Connector

Part Details for SP00A-8-98P(023) by Amphenol Corporation

Overview of SP00A-8-98P(023) by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SP00A-8-98P(023)

SP00A-8-98P(023) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP00A-8-98P(023) Part Data Attributes

SP00A-8-98P(023) Amphenol Corporation
Buy Now Datasheet
Compare Parts:
SP00A-8-98P(023) Amphenol Corporation MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Termination Nickel (Ni)
Contact Gender MALE
Contact Quantities 3
Contact Sizes 20
Coupling Type BAYONET
Degrees of Rotation
Other Description WALL MOUNTING RECEPTACLE
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO
Insulator Material NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 8
Termination Type SOLDER
Total Number of Contacts 3
Unique Insert Number 8-98

Alternate Parts for SP00A-8-98P(023)

This table gives cross-reference parts and alternative options found for SP00A-8-98P(023). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP00A-8-98P(023), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PT07P-8-98P(025) MIL Series Connector Amphenol Corporation SP00A-8-98P(023) vs PT07P-8-98P(025)
SP02P-8-33PW(470) MIL Series Connector Amphenol Corporation SP00A-8-98P(023) vs SP02P-8-33PW(470)
SP00P-8-3PX(072) MIL Series Connector Amphenol Corporation SP00A-8-98P(023) vs SP00P-8-3PX(072)
PT02E-8-33PW(072) MIL Series Connector Amphenol Corporation SP00A-8-98P(023) vs PT02E-8-33PW(072)
PT01SE8-33P023 MIL Series Connector Amphenol Corporation SP00A-8-98P(023) vs PT01SE8-33P023
MS3110F8-33P MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation SP00A-8-98P(023) vs MS3110F8-33P
PT01E-8-33P(072) MIL Series Connector Amphenol Corporation SP00A-8-98P(023) vs PT01E-8-33P(072)
PT07A-8-3PW(072) MIL Series Connector Amphenol Corporation SP00A-8-98P(023) vs PT07A-8-3PW(072)
PT00C-8-3PX(023) MIL Series Connector Amphenol Corporation SP00A-8-98P(023) vs PT00C-8-3PX(023)
PT01PG-8-3PW(003) MIL Series Connector Amphenol Corporation SP00A-8-98P(023) vs PT01PG-8-3PW(003)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP00A-8-98P(023) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP00A-8-98P(023) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SP00A-8-98P(023) would you like to use for your alert(s)?
  • Please alert me when SP00A-8-98P(023) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP00A-8-98P(023) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP00A-8-98P(023) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP00A-8-98P(023) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP00A-8-98P(023).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP00A-8-98P(023) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: