SP001556002
Infineon Technologies AG
Description: Power Field-Effect Transistor,

Overview of SP001556002 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP001556002 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # SP001556002
EBV Elektronik Trans MOSFET N-CH 60V 160A 3-Pin(3+Tab) TO-220AB (Alt: SP001556002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SP001556002 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP001556002 by Infineon Technologies AG

SP001556002
Infineon Technologies AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Want to compare parts?
  1. SP001556002
    Infineon Technologies AG
    Power Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP001556002 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP001556002 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SP001556002 would you like to use for your alert(s)?
  • Please alert me when SP001556002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP001556002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP001556002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP001556002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP001556002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP001556002 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: