Part Details for SP001166632 by Infineon Technologies AG
Overview of SP001166632 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP001166632
SP001166632 CAD Models
SP001166632 Part Data Attributes
|
SP001166632
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SP001166632
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
Alternate Parts for SP001166632
This table gives cross-reference parts and alternative options found for SP001166632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP001166632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4264GHTSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | SP001166632 vs TLE4264GHTSA1 |
S-1222D50-A6T6S | Fixed Positive LDO Regulator, | ABLIC Inc. | SP001166632 vs S-1222D50-A6T6S |
TLE4269GMXUMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | SP001166632 vs TLE4269GMXUMA2 |
S-1222B50-U5T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | SP001166632 vs S-1222B50-U5T1U |
TLE4264G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | SP001166632 vs TLE4264G |
S-1222D50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | SP001166632 vs S-1222D50-S8T1U |
NCV4275CDT50RKG | LDO Regulator, 450 mA, 42 V, 150 µA IQ, with Delay and Reset, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified | onsemi | SP001166632 vs NCV4275CDT50RKG |
MPQ2013AGG-5-AEC1-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | SP001166632 vs MPQ2013AGG-5-AEC1-Z |
S-1222B50-V5T2U | Fixed Positive LDO Regulator, | ABLIC Inc. | SP001166632 vs S-1222B50-V5T2U |
TPS7B8150DGNR | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125 | Texas Instruments | SP001166632 vs TPS7B8150DGNR |