Part Details for SP-50 by Triad Magnetics
Overview of SP-50 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SP-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6414
|
Newark | Transformer, Turns Ratio:1:1.1, Primary Impedance:500Ohm, Secondary Impedance:600Ohm, Secondary Power:50Mw, Frequency Max:100Khz, Isolation Voltage:1Kv, Transformer Applications:High Reliability, Dc Resistance Primary:67Ohm Rohs Compliant: Yes |Triad Magnetics SP-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8100 / $22.1600 | Buy Now |
DISTI #
237-1148-ND
|
DigiKey | AUDIO XFMR 500CT / 600 TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
399 In Stock |
|
$11.7375 / $17.5500 | Buy Now |
DISTI #
553-SP50
|
Mouser Electronics | Audio Transformers / Signal Transformers AUDIO XFMR 500ct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-50 RoHS: Compliant | 0 |
|
$11.7300 / $17.5500 | Order Now |
DISTI #
74749259
|
RS | Audio Transformer 500ct:600 3.0mADC 50mW Encapsulated PCB Mount/SP-50 | Triad Magnetics SP-50 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6500 | RFQ |
|
Future Electronics | SP Series 500ct:600 3.0mADC 50mW PCB Mount Audio Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$13.2600 / $13.9200 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:1.1 1000Vrms 67Ohm Prim. DCR 98Ohm Sec. DCR 5Term. PC Pin Thru-Hole RoHS: Compliant | 175 Factory Stock |
|
$12.3300 / $16.1900 | Buy Now |
|
Master Electronics | Audio Transformer 1:1.1 1000Vrms 67Ohm Prim. DCR 98Ohm Sec. DCR 5Term. PC Pin Thru-Hole RoHS: Compliant | 175 Factory Stock |
|
$12.3300 / $16.1900 | Buy Now |
|
Neutron USA | Transformers Audio & Signal 500CT/600 XFMR PRI/SEC RED SPEC | 50 |
|
$81.7800 | Buy Now |
Part Details for SP-50
SP-50 CAD Models
SP-50 Part Data Attributes
|
SP-50
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
SP-50
Triad Magnetics
General Purpose Audio Transformer, SIGNAL Application(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | GENERAL PURPOSE | |
Height | 11.81 mm | |
Isolation Voltage | 1000 V | |
JESD-609 Code | e4 | |
Length | 10.41 mm | |
Load Resistance | 98 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 500 OHMS CT | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.1 | |
Width | 7.87 mm |