SOT23-20R8-20R8CWI
TT Electronics Resistors
Description: Array/Network Resistor, Divider, Tantalum Nitride/nickel Chrome, 20.8ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 1105,

Overview of SOT23-20R8-20R8CWI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TBAW56 Toshiba Electronic Devices & Storage Corporation Switching Diode, 80 V, 0.215 A, SOT23
EVAL-6SOT23EBZ Analog Devices Evaluation board i.c.
ADR391BUJZ-REEL7 Analog Devices SOT23-5 Voltage Reference

CAD Models for SOT23-20R8-20R8CWI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOT23-20R8-20R8CWI by TT Electronics Resistors

SOT23-20R8-20R8CWI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Wire Bond
Network Type
DIVIDER
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.003 mm
Package Length
2.858 mm
Package Style
SMT
Package Width
1.295 mm
Packing Method
TR
Resistance
20.8 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1105
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. SOT23-20R8-20R8CWI
    TT Electronics Resistors
    Array/Network Resistor, Divider, Tantalum Nitride/nickel Chrome, 20.8ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 1105,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOT23-20R8-20R8CWI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOT23-20R8-20R8CWI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SOT23-20R8-20R8CWI would you like to use for your alert(s)?
  • Please alert me when SOT23-20R8-20R8CWI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOT23-20R8-20R8CWI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOT23-20R8-20R8CWI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOT23-20R8-20R8CWI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOT23-20R8-20R8CWI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOT23-20R8-20R8CWI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: