Part Details for SOT23-20R-20RGCI by TT Electronics Resistors
Overview of SOT23-20R-20RGCI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
ISL28114SOT23EVAL1Z | Renesas Electronics Corporation | Single General Purpose Micropower, RRIO Op Amp Evaluation Board | |
ISL28113SOT23EVAL1Z | Renesas Electronics Corporation | Single General Purpose Micropower, RRIO Op Amp Evaluation Board |
Part Details for SOT23-20R-20RGCI
SOT23-20R-20RGCI CAD Models
SOT23-20R-20RGCI Part Data Attributes
|
SOT23-20R-20RGCI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SOT23-20R-20RGCI
TT Electronics Resistors
Array/Network Resistor, Divider, Tantalum Nitride/nickel Chrome, 20ohm, 100V, 2% +/-Tol, 25ppm/Cel, 1105,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Wire Bond | |
Network Type | DIVIDER | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.003 mm | |
Package Length | 2.858 mm | |
Package Style | SMT | |
Package Width | 1.295 mm | |
Packing Method | TR | |
Resistance | 20 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1105 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |