There are no models available for this part yet.
Overview of SOT143LF-02-A004-GF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMARSMA-004 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 4ft | |
MP-64RJ45UNNA-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 4ft | |
9FGV1005A004LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
CAD Models for SOT143LF-02-A004-GF by TT Electronics Resistors
Part Data Attributes for SOT143LF-02-A004-GF by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SOT, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
500 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
DIVIDER
|
Number of Elements
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
48000 Ω
|
Size Code
|
0512
|
Surface Mount
|
YES
|
Temperature Coefficient
|
50 ppm/°C
|
Temperature Coefficient Tracking
|
2 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for SOT143LF-02-A004-GF
This table gives cross-reference parts and alternative options found for SOT143LF-02-A004-GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOT143LF-02-A004-GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOT143-02-A004-GFPB | Array/Network Resistor, Divider, 0.25W, 500ohm, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0511, SOT | TT Electronics Resistors | SOT143LF-02-A004-GF vs SOT143-02-A004-GFPB |
SOT143-02-A004-GF | Array/Network Resistor, Divider, 0.25W, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0512, SOT143 | TT Electronics Resistors | SOT143LF-02-A004-GF vs SOT143-02-A004-GF |
SOT143-02-A004-GF | RESISTOR, NETWORK, FILM, DIVIDER, 0.25W, SURFACE MOUNT, SOT, LEAD FREE | TT Electronics Welwyn Components | SOT143LF-02-A004-GF vs SOT143-02-A004-GF |