Part Details for SOT143-01D007-KGPB by TT Electronics Resistors
Overview of SOT143-01D007-KGPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SOT143-01D007-KGPB
SOT143-01D007-KGPB CAD Models
SOT143-01D007-KGPB Part Data Attributes
|
SOT143-01D007-KGPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SOT143-01D007-KGPB
TT Electronics Resistors
Array/Network Resistor, Bussed, 0.1W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 1105,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | BUSSED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 1.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1105 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 100 V |