Part Details for SOT143-01-C010-BGPB by TT Electronics Resistors
Overview of SOT143-01-C010-BGPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCRBNC-010 | Amphenol Cables on Demand | Amphenol CO-058BNCRBNC-010 BNC Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-174SMAZBNC-010 | Amphenol Cables on Demand | Amphenol CO-174SMAZBNC-010 SMA Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 10ft | |
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Part Details for SOT143-01-C010-BGPB
SOT143-01-C010-BGPB CAD Models
SOT143-01-C010-BGPB Part Data Attributes
|
SOT143-01-C010-BGPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SOT143-01-C010-BGPB
TT Electronics Resistors
Array/Network Resistor, Isolated, 0.25W, 2100ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0511, SOT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SOT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2100 Ω | |
Size Code | 0511 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for SOT143-01-C010-BGPB
This table gives cross-reference parts and alternative options found for SOT143-01-C010-BGPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOT143-01-C010-BGPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOT143-01-C010-BGPB | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, SOT | TT Electronics Welwyn Components | SOT143-01-C010-BGPB vs SOT143-01-C010-BGPB |