SOT143-01-C007-GA
Description: RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, SOT, LEAD FREE

Overview of SOT143-01-C007-GA by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SOT143-01-C007-GA by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOT143-01-C007-GA by TT Electronics Welwyn Components

SOT143-01-C007-GA
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
SOT, LEAD FREE
Reach Compliance Code
compliant
Element Power Dissipation
0.1 W
First Element Resistance
2000 Ω
JESD-609 Code
e3
Manufacturer Series
SOT143
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2000 Ω
Size Code
0511
Surface Mount
YES
Temperature Coefficient Tracking
2 ppm/°C
Terminal Finish
TIN
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. SOT143-01-C007-GA
    TT Electronics Welwyn Components
    RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, SOT, LEAD FREE
    VS

Alternate Parts for SOT143-01-C007-GA

This table gives cross-reference parts and alternative options found for SOT143-01-C007-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOT143-01-C007-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SOT143LF-01-C007-GA Array/Network Resistor, Isolated, 0.25W, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0512, SOT, ROHS COMPLIANT TT Electronics Resistors SOT143-01-C007-GA vs SOT143LF-01-C007-GA
Part Number Description Manufacturer Compare
SOT143LF-01-C007-GA Array/Network Resistor, Isolated, 0.25W, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0512, SOT, ROHS COMPLIANT TT Electronics Resistors SOT143-01-C007-GA vs SOT143LF-01-C007-GA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOT143-01-C007-GA by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOT143-01-C007-GA by TT Electronics Welwyn Components

  • Please alert me when SOT143-01-C007-GA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SOT143-01-C007-GA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOT143-01-C007-GA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SOT143-01-C007-GA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOT143-01-C007-GA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOT143-01-C007-GA by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: