Part Details for SOP8501 by onsemi
Overview of SOP8501 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SOP8501
SOP8501 CAD Models
SOP8501 Part Data Attributes:
|
SOP8501
onsemi
Buy Now
Datasheet
|
Compare Parts:
SOP8501
onsemi
TRANSISTOR,BJT,PAIR,COMPLEMENTARY,400V V(BR)CEO,200MA I(C),SO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.2 A | |
DC Current Gain-Min (hFE) | 40 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN/PNP | |
Power Dissipation-Max (Abs) | 1.6 W | |
Surface Mount | YES |