SON-N989-07-4171-BD
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 4170ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 3521,

Overview of SON-N989-07-4171-BD by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
ZSSC4171BE2R Renesas Electronics Corporation Automotive Sensor Signal Conditioner for a Voltage Source Sensor (e.g. Thermocouple) with SENT or I2C Output
HD6417145FW50V Renesas Electronics Corporation 32-bit Microcontrollers
7MPV4171-000 Renesas Electronics Corporation SRAM MODULE

CAD Models for SON-N989-07-4171-BD by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SON-N989-07-4171-BD by TT Electronics Resistors

SON-N989-07-4171-BD
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Additional Feature
TUBE : 50
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
4170 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
7
Number of Terminals
14
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.711 mm
Package Length
5.334 mm
Package Style
SMT
Package Width
8.89 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
0.7 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-83401
Resistance
4170 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
4170 Ω
Size Code
2135
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. SON-N989-07-4171-BD
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 4170ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 3521,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SON-N989-07-4171-BD by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SON-N989-07-4171-BD by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SON-N989-07-4171-BD would you like to use for your alert(s)?
  • Please alert me when SON-N989-07-4171-BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SON-N989-07-4171-BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SON-N989-07-4171-BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SON-N989-07-4171-BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SON-N989-07-4171-BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SON-N989-07-4171-BD by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: