Part Details for SON-N989-01-10R2-FD by TT Electronics Resistors
Overview of SON-N989-01-10R2-FD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5227BUJZ10-R2 | Analog Devices | 6-Bit Up/Down DigiPOT | |
AD5171BRJZ10-R2 | Analog Devices | 6-Bit OTP I2C Digital POT | |
AD5160BRJZ10-R2 | Analog Devices | 8-Bit SPI DigiPOT |
Part Details for SON-N989-01-10R2-FD
SON-N989-01-10R2-FD CAD Models
SON-N989-01-10R2-FD Part Data Attributes
|
SON-N989-01-10R2-FD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SON-N989-01-10R2-FD
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.1W, 10.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 3521,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | TUBE : 50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10.2 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.711 mm | |
Package Length | 5.334 mm | |
Package Style | SMT | |
Package Width | 8.89 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.7 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10.2 Ω | |
Size Code | 2135 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |