Part Details for SOMC2003300RFRZ by Vishay Dale
Overview of SOMC2003300RFRZ by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SOMC2003300RFRZ
SOMC2003300RFRZ CAD Models
SOMC2003300RFRZ Part Data Attributes
|
SOMC2003300RFRZ
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
SOMC2003300RFRZ
Vishay Dale
RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 5422 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 300 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 5.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 13.72 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 300 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SOMC2003300RFRZ
This table gives cross-reference parts and alternative options found for SOMC2003300RFRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC2003300RFRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC2003300RFRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5422, DIP | Vishay Intertechnologies | SOMC2003300RFRZ vs SOMC2003300RFRZ |
SOMC2003300RFDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5422, DIP | Vishay Intertechnologies | SOMC2003300RFRZ vs SOMC2003300RFDC |
SOMC2003300RFEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC2003300RFRZ vs SOMC2003300RFEJ |
SOMC2003300RFEA | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC2003300RFRZ vs SOMC2003300RFEA |