There are no models available for this part yet.
Overview of SOMC20012K20GDC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SOMC20012K20GDC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SOMC20012K20GDC
|
Avnet Americas | SOMC-2001 2.2K 2% D02 - Rail/Tube (Alt: SOMC20012K20GDC) RoHS: Not Compliant Min Qty: 252 Package Multiple: 42 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.3750 / $6.3450 | Buy Now |
CAD Models for SOMC20012K20GDC by Vishay Intertechnologies
Part Data Attributes for SOMC20012K20GDC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
2200 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
19
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
13.72 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOIC
|
Package Width
|
5.59 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
1.52 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
2200 Ω
|
Size Code
|
2254
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for SOMC20012K20GDC
This table gives cross-reference parts and alternative options found for SOMC20012K20GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC20012K20GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC20012K20GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K20GDC vs SOMC20012K20GRZ |
SOMC20012K20GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K20GDC vs SOMC20012K20GEA |