Part Details for SOMC16034K70GEJ by Vishay Intertechnologies
Overview of SOMC16034K70GEJ by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC16034K70GEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC16034K70GEJ
|
Avnet Americas | SOMC-1603 4.7K 2% EJ e1 - Rail/Tube (Alt: SOMC16034K70GEJ) RoHS: Compliant Min Qty: 312 Package Multiple: 52 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0309 / $5.1300 | Buy Now |
DISTI #
71-SOMC1603-4.7K-EJ
|
Mouser Electronics | Resistor Networks & Arrays 16pin 4.7Kohms 2% Isolated RoHS: Compliant | 0 |
|
$1.6600 / $2.8600 | Order Now |
|
Future Electronics | SOMC Series 8 Elements 4.7 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 312 Package Multiple: 52 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$6.3900 | Buy Now |
DISTI #
SOMC16034K70GEJ
|
Avnet Abacus | Resistor, Network, 4.7 kOhm, � 2%, 1.28 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: SOMC16034K70GEJ) RoHS: Compliant Min Qty: 312 Package Multiple: 52 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600466429
|
Chip1Stop | Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/℃ ISOL Molded 16-Pin SOIC Gull Wing SMD Tube RoHS: Compliant | 12 |
|
$2.4718 / $2.8009 | Buy Now |
Part Details for SOMC16034K70GEJ
SOMC16034K70GEJ CAD Models
SOMC16034K70GEJ Part Data Attributes
|
SOMC16034K70GEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC16034K70GEJ
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC16034K70GEJ
This table gives cross-reference parts and alternative options found for SOMC16034K70GEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC16034K70GEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC16034K70GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16034K70GEJ vs SOMC16034K70GRZ |
SOMC16034K70GEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16034K70GEJ vs SOMC16034K70GEA |
SOMC16034K70GDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16034K70GEJ vs SOMC16034K70GDC |