There are no models available for this part yet.
Overview of SOMC1603392RGRZ by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SOMC1603392RGRZ by Vishay Dale
Part Data Attributes for SOMC1603392RGRZ by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.10
|
Element Power Dissipation
|
0.16 W
|
First Element Resistance
|
392 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1.28 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for SOMC1603392RGRZ
This table gives cross-reference parts and alternative options found for SOMC1603392RGRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1603392RGRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1603100RFDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603392RGRZ vs SOMC1603100RFDC |
SOMC16031K30FEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603392RGRZ vs SOMC16031K30FEA |
SOMC1603180KGEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 180000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603392RGRZ vs SOMC1603180KGEA |
SOMC1603200RFRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603392RGRZ vs SOMC1603200RFRZ |
SOMC160318K0GEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603392RGRZ vs SOMC160318K0GEA |
SOMC1603560RJEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 560ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603392RGRZ vs SOMC1603560RJEA |
SOMC16035K60GDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 5600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603392RGRZ vs SOMC16035K60GDC |
SOMC1603152GR61 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2444, DIP | Vishay Intertechnologies | SOMC1603392RGRZ vs SOMC1603152GR61 |
SOMC160322K0GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603392RGRZ vs SOMC160322K0GEJ |
SOMC1603150RJEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603392RGRZ vs SOMC1603150RJEJ |