Part Details for SOMC16031K80FDC by Vishay Intertechnologies
Overview of SOMC16031K80FDC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC16031K80FDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC16031K80FDC
|
Avnet Americas | Res Thick Film NET 1.8kOhm 1% 1.28W ±100ppm/°C Isolated Molded 16-Pin DIP SMD Tube - Rail/Tube (Alt: SOMC16031K80FDC) RoHS: Not Compliant Min Qty: 1040 Package Multiple: 52 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.8495 / $4.4761 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1040 Package Multiple: 52 Lead time: 15 Weeks | 0 |
|
$2.1200 | Buy Now |
Part Details for SOMC16031K80FDC
SOMC16031K80FDC CAD Models
SOMC16031K80FDC Part Data Attributes
|
SOMC16031K80FDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC16031K80FDC
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 1800 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 5.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 11.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1800 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SOMC16031K80FDC
This table gives cross-reference parts and alternative options found for SOMC16031K80FDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC16031K80FDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC160382R0JEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 82ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16031K80FDC vs SOMC160382R0JEJ |
SOMC1603470RJEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16031K80FDC vs SOMC1603470RJEA |
SOMC160322R0GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 22ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16031K80FDC vs SOMC160322R0GRZ |
SOMC160324R0GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 24ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16031K80FDC vs SOMC160324R0GEJ |
SOMC1603820RGEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 820ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16031K80FDC vs SOMC1603820RGEA |
SOMC16031K20GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16031K80FDC vs SOMC16031K20GRZ |
SOMC1603680RGRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 680ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16031K80FDC vs SOMC1603680RGRZ |
SOMC1603820RJEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 820ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16031K80FDC vs SOMC1603820RJEJ |
SOMC160356R0JRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 56ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16031K80FDC vs SOMC160356R0JRZ |
SOMC1603240RGDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 240ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16031K80FDC vs SOMC1603240RGDC |