Part Details for SOMC160318K0FRZ by Vishay Intertechnologies
Overview of SOMC160318K0FRZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC160318K0FRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC160318K0FRZ
|
Avnet Americas | SOMC-1603 18K 1% R61 - Tape and Reel (Alt: SOMC160318K0FRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7125 / $2.3265 | Buy Now |
Part Details for SOMC160318K0FRZ
SOMC160318K0FRZ CAD Models
SOMC160318K0FRZ Part Data Attributes
|
SOMC160318K0FRZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC160318K0FRZ
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 18000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 5.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 11.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 18000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SOMC160318K0FRZ
This table gives cross-reference parts and alternative options found for SOMC160318K0FRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC160318K0FRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC160318K0FEA | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC160318K0FRZ vs SOMC160318K0FEA |
SOMC160318K0FRZ | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC160318K0FRZ vs SOMC160318K0FRZ |
SOMC160318K0FEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC160318K0FRZ vs SOMC160318K0FEJ |
SOMC160318K0FEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP, ROHS COMPLIANT | Vishay Intertechnologies | SOMC160318K0FRZ vs SOMC160318K0FEA |
SOMC160318K0FEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP, ROHS COMPLIANT | Vishay Intertechnologies | SOMC160318K0FRZ vs SOMC160318K0FEJ |
SOMC160318K0FDC | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC160318K0FRZ vs SOMC160318K0FDC |
SOMC160318K0FDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP | Vishay Intertechnologies | SOMC160318K0FRZ vs SOMC160318K0FDC |