SOMC160133R0GEJ
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP

Overview of SOMC160133R0GEJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SOMC160133R0GEJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SOMC160133R0GEJ
Avnet Americas Res Thick Film NET 33 Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC160133R0GEJ) RoHS: Compliant Min Qty: 312 Package Multiple: 52 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 312 $6.5170
  • 416 $6.3080
  • 728 $6.0990
  • 1,560 $2.7280
  • 3,120 $1.6539
  • 15,600 $1.1999
  • 31,200 $1.1407
$1.1407 / $6.5170 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 312 Package Multiple: 52 Lead time: 15 Weeks 0
  • 312 $4.8800
$4.8800 Buy Now

CAD Models for SOMC160133R0GEJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOMC160133R0GEJ by Vishay Intertechnologies

SOMC160133R0GEJ
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
15 Weeks
Construction
Rectangular
Element Power Dissipation
0.08 W
First Element Resistance
33 Ω
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
15
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
5.59 mm
Packing Method
Tube
Rated Power Dissipation (P)
1.2 W
Rated Temperature
70 °C
Resistance
33 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
33 Ω
Size Code
2244
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. SOMC160133R0GEJ
    Vishay Intertechnologies
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
    VS

Alternate Parts for SOMC160133R0GEJ

This table gives cross-reference parts and alternative options found for SOMC160133R0GEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC160133R0GEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SOMC160133R0GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC160133R0GDC
SOMC160133R0GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC160133R0GRZ
SOMC160133R0GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC160133R0GEA
Part Number Description Manufacturer Compare
SOMC1601150RGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC1601150RGDC
SOMC16011K50GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC16011K50GRZ
SOMC160156K0GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 56000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC160156K0GEA
SOMC1601200RJEJ RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP, ROHS COMPLIANT Vishay Dale SOMC160133R0GEJ vs SOMC1601200RJEJ
SOMC1601200KGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 200000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC1601200KGDC
SOMC1601180RGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 180ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC1601180RGDC
SOMC160120K0FRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC160120K0FRZ
SOMC16011M00GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC16011M00GEA
SOMC160175K0GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 75000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC160175K0GEJ
SOMC16013K30FDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP Vishay Intertechnologies SOMC160133R0GEJ vs SOMC16013K30FDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC160133R0GEJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC160133R0GEJ by Vishay Intertechnologies

  • Please alert me when SOMC160133R0GEJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SOMC160133R0GEJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC160133R0GEJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SOMC160133R0GEJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC160133R0GEJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC160133R0GEJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: