SOMC16012K00GRZ
Description: RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, 2444, DIP

Overview of SOMC16012K00GRZ by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SOMC16012K00GRZ by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOMC16012K00GRZ by Vishay Dale

SOMC16012K00GRZ
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2444
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.08 W
First Element Resistance
2000 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
15
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
5.59 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1.2 W
Rated Temperature
70 °C
Resistance
2000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2000 Ω
Size Code
2244
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. SOMC16012K00GRZ
    Vishay Dale
    RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, 2444, DIP
    VS

Alternate Parts for SOMC16012K00GRZ

This table gives cross-reference parts and alternative options found for SOMC16012K00GRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC16012K00GRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SOMC16012K00GEJ RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP, ROHS COMPLIANT Vishay Dale SOMC16012K00GRZ vs SOMC16012K00GEJ
SOMC16012K00GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16012K00GRZ vs SOMC16012K00GEJ
Part Number Description Manufacturer Compare
SOMC1601560KGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 560000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16012K00GRZ vs SOMC1601560KGDC
SOMC16011M00GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16012K00GRZ vs SOMC16011M00GDC
SOMC16011K00GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16012K00GRZ vs SOMC16011K00GRZ
SOMC1601330RFDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP Vishay Intertechnologies SOMC16012K00GRZ vs SOMC1601330RFDC
SOMC16013K90GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 3900ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16012K00GRZ vs SOMC16013K90GDC
SOMC160112R0GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 12ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16012K00GRZ vs SOMC160112R0GDC
SOMC16016K20JEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 6200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16012K00GRZ vs SOMC16016K20JEA
SOMC1601150KGRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 150000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16012K00GRZ vs SOMC1601150KGRZ
SOMC1601470KGDC RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP Vishay Dale SOMC16012K00GRZ vs SOMC1601470KGDC
SOMC160122R0FEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP Vishay Intertechnologies SOMC16012K00GRZ vs SOMC160122R0FEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC16012K00GRZ by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC16012K00GRZ by Vishay Dale

Select Manufacturer
Which Manufacturer of SOMC16012K00GRZ would you like to use for your alert(s)?
  • Please alert me when SOMC16012K00GRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOMC16012K00GRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC16012K00GRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOMC16012K00GRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC16012K00GRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC16012K00GRZ by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: