SOMC14012K00GDC
Description: RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP

Overview of SOMC14012K00GDC by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SOMC14012K00GDC by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOMC14012K00GDC by Vishay Dale

SOMC14012K00GDC
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 3922
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.08 W
First Element Resistance
2000 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
13
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
9.91 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
5.59 mm
Packing Method
Tube
Rated Power Dissipation (P)
1.05 W
Rated Temperature
70 °C
Resistance
2000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2000 Ω
Size Code
2239
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. SOMC14012K00GDC
    Vishay Dale
    RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP
    VS

Alternate Parts for SOMC14012K00GDC

This table gives cross-reference parts and alternative options found for SOMC14012K00GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC14012K00GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SOMC14012K00GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC14012K00GEA
SOMC14012K00GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC14012K00GDC
SOMC14012K00GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC14012K00GEJ
SOMC14012K00GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC14012K00GRZ
Part Number Description Manufacturer Compare
SOMC14011K15FRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 1150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC14011K15FRZ
SOMC1401300RGEJ RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP, ROHS COMPLIANT Vishay Dale SOMC14012K00GDC vs SOMC1401300RGEJ
SOMC14012K00GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC14012K00GDC
SOMC1401150KGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 150000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC1401150KGDC
SOMC14012K00GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC14012K00GEJ
SOMC14012K00GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC14012K00GRZ
SOMC14015K10FEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3922, DIP, ROHS COMPLIANT Vishay Intertechnologies SOMC14012K00GDC vs SOMC14015K10FEJ
SOMC14013K00GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 3000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC14013K00GRZ
SOMC1401430RGEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 430ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC1401430RGEJ
SOMC1401180RGRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 180ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14012K00GDC vs SOMC1401180RGRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC14012K00GDC by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC14012K00GDC by Vishay Dale

  • Please alert me when SOMC14012K00GDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SOMC14012K00GDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC14012K00GDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SOMC14012K00GDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC14012K00GDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC14012K00GDC by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: