There are no models available for this part yet.
Overview of SOMC1401100KGEA by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SOMC1401100KGEA by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SOMC1401100KGEA-ND
|
DigiKey | RES ARRAY 13 RES 100K OHM 14SOIC Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4014 | Buy Now |
CAD Models for SOMC1401100KGEA by Vishay Dale
Part Data Attributes for SOMC1401100KGEA by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 3922
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
100000 Ω
|
JESD-609 Code
|
e1
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
9.91 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOIC
|
Package Width
|
5.59 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
1.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
100000 Ω
|
Size Code
|
2239
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for SOMC1401100KGEA
This table gives cross-reference parts and alternative options found for SOMC1401100KGEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1401100KGEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1401100KGEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KGEA vs SOMC1401100KGEA |
SOMC1401100KGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KGEA vs SOMC1401100KGDC |