SOC-SC-900-OM4
Corning Cable Systems
Description: Fiber Optic SC Connector,

Overview of SOC-SC-900-OM4 by Corning Cable Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
MPC860DPCZQ50D4 Rochester Electronics LLC MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C
MPC860PCVR66D4 Rochester Electronics LLC MPC860P - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, -40 to 95C
MPC860DEVR50D4 Rochester Electronics LLC MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C

CAD Models for SOC-SC-900-OM4 by Corning Cable Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOC-SC-900-OM4 by Corning Cable Systems

SOC-SC-900-OM4
Corning Cable Systems
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CORNING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.70.00.00
Connector Type
FIBER OPTIC SC CONNECTOR
Want to compare parts?
  1. SOC-SC-900-OM4
    Corning Cable Systems
    Fiber Optic SC Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOC-SC-900-OM4 by Corning Cable Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOC-SC-900-OM4 by Corning Cable Systems

Select Manufacturer
Which Manufacturer of SOC-SC-900-OM4 would you like to use for your alert(s)?
  • Please alert me when SOC-SC-900-OM4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOC-SC-900-OM4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOC-SC-900-OM4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOC-SC-900-OM4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOC-SC-900-OM4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOC-SC-900-OM4 by Corning Cable Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: